Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 10 Teeth Per Inch
- RS Stock No.:
- 194-7867
- Mfr. Part No.:
- B-20426
- Brand:
- Makita
Subtotal (1 pack of 5 units)*
£13.83
(exc. VAT)
£16.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 70 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.766 | £13.83 |
*price indicative
- RS Stock No.:
- 194-7867
- Mfr. Part No.:
- B-20426
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 10 | |
| Number of Pieces | 5 | |
| Material Cut | Wood, Metal | |
| Blade Length | 100mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 10 | ||
Number of Pieces 5 | ||
Material Cut Wood, Metal | ||
Blade Length 100mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Makita Reciprocating Saw Blade, 100mm Cutting Length, 10 Teeth per Inch - B-20426
This reciprocating saw blade is designed for efficient cutting in both metal and wood applications. At a length of 100mm, it features a bi-metal construction that enhances durability, ensuring high performance even in demanding tasks. The blade's unique design allows it to fit perfectly with various Makita reciprocating saw models, providing users with versatility and reliability.
Features & Benefits
• Bi-metal construction improves longevity and effectiveness
• Capable of cutting through materials from 3-12mm thick
• Designed for optimal performance with metal and wood cutting
• High tooth count of 10 TPI reduces cutting resistance
• Supplied in a pack of 5 for extended use
• Compatibility with specific Makita cordless saws enhances versatility
Applications
• Ideal for cutting through thick wood and metal materials
• Used with Makita JR100 and JR102 10.8V saws
• Suitable for both construction and maintenance tasks
• Effective for detailed work requiring precise cuts
How does the bi-metal design benefit cutting performance?
The bi-metal design combines two different metals, providing superior strength and flexibility. This enhances the blade's ability to withstand the pressure of cutting various materials without snapping or dulling quickly.
What is the significance of the teeth per inch (TPI) on this blade?
The teeth per inch (10 TPI) allow for smoother cuts and faster cutting speeds, making it more efficient when tackling a variety of materials, particularly metal and wood.
Can these blades be used for any specific type of work?
These blades are engineered for tasks requiring precise cuts in both metal and wood, including renovations and structural modifications, providing versatility in various professional settings.
What advantages do the included pack of 5 offer?
Having a pack of 5 ensures that users have multiple blades on hand, reducing downtime caused by blade wear or damage, which is particularly beneficial in busy work environments.
Related links
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 24 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 6 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 18 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 14 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm, 10 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Tungsten Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Makita Reciprocating Saw Blade 3-Piece 100 mm Bi-Metal, 8 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal 900 μm, 24 Teeth Per Inch


