Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 18 Teeth Per Inch

Subtotal (1 pack of 5 units)*

£15.97

(exc. VAT)

£19.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£3.194£15.97

*price indicative

RS Stock No.:
194-7870
Mfr. Part No.:
B-20454
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Reciprocating Saw Blade

Teeth per Inch

18

Number of Pieces

5

Material Cut

Wood, Plastic, Metal

Blade Length

100mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Makita Reciprocating Saw Blade, 100mm Cutting Length, 14 to 18 Teeth per Inch - B-20454


This reciprocating saw blade is designed for versatile cutting applications across metal, wood, and plastic materials. With a cutting length of 100mm, this bi-metal saw blade offers durability and precision essential for both amateur DIY projects and professional tasks. The blade is compatible with specific Makita reciprocating saw models, making it a reliable choice for various cutting jobs.

Features & Benefits


• Suitable for cutting through wood, metal, and plastics

• Bi-metal construction enhances blade durability and longevity

• High teeth-per-inch design enables cleaner cuts

• Each pack contains five blades for extended use

• Designed for use with select Makita reciprocating saws

Applications


• Used for precise cutting in metal fabrication tasks

• Ideal for crafting and construction involving wood

• Useful for renovation projects requiring plastic cutting

• Employed in industrial settings for robust cutting solutions

What specific materials can I cut with this saw blade?


The design allows for effective cutting through a variety of materials, including metal, wood, and plastics, making it versatile for different tasks.

How does the bi-metal construction benefit the cutting process?


The bi-metal construction combines high-speed steel and spring steel, allowing for greater flexibility and resistance to wear, resulting in longer-lasting performance during cutting tasks.

Is this blade compatible with other saw brands?


It is specifically designed for use with certain models of Makita reciprocating saws, ensuring optimal performance and fit, but may not be suitable for other brands.

What is the significance of the teeth-per-inch range?


The 14-18 teeth per inch range provides a balance between speed and smoothness of cut, catering to both demolition and fine cutting tasks.

Can I use these blades for heavy-duty industrial applications?


Yes, these durable reciprocating blades are suitable for industrial use, providing efficient performance in various demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy