Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 14 Teeth Per Inch
- RS Stock No.:
- 194-7866
- Mfr. Part No.:
- B-20410
- Brand:
- Makita
Subtotal (1 pack of 5 units)*
£13.83
(exc. VAT)
£16.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship
- Plus 25 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.766 | £13.83 |
*price indicative
- RS Stock No.:
- 194-7866
- Mfr. Part No.:
- B-20410
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 5 | |
| Material Cut | Thick Metal | |
| Blade Length | 100mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 5 | ||
Material Cut Thick Metal | ||
Blade Length 100mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Makita Reciprocating Saw Blade, 100mm Cutting Length, 14 Teeth per Inch - B-20410
This reciprocating saw blade is designed specifically for metal cutting applications. The bi-metal construction ensures durability and longevity, while the 100mm cutting length allows for effective precision work. Ideal for both professional and DIY users, this tool effortlessly fits into the Makita JR100 and JR102 10.8V Lithium-ion reciprocating saws for high-performance metal cutting.
Features & Benefits
• Bi-metal material enhances overall blade longevity and resilience
• 14 TPI provides efficient cutting through thick metal
• 100mm reciprocating blade length optimises versatility in use
• Supplied in a pack of five for extensive project completion
• Effective for cutting metals ranging from 3mm to 8mm thickness
• Designed to work seamlessly with Makita saws for professional results
Applications
• Used for cutting various types of metal materials
• Ideal for tasks requiring precise, straight cuts
• Suitable for within the mechanical and electrical industries
• Employed in projects that necessitate durable, professional saw blades
What materials can be cut with this saw blade?
It is capable of cutting through metals, specifically designed to handle thicknesses between 3mm to 8mm, ensuring versatility in various metalworking tasks.
How does the tooth count affect cutting performance?
The 14 TPI configuration allows for a balance between speed and smoothness, enabling efficient cutting while reducing the risk of chipping or tearing the material being cut.
Why is bi-metal construction beneficial for this kind of blade?
Bi-metal construction combines flexibility with high wear resistance, allowing the blade to withstand rigorous use while maintaining its cutting edge for an extended period.
Related links
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 14 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 10 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 24 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 6 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 18 Teeth Per Inch
- Makita Reciprocating Saw Blade 3-Piece 100 mm Bi-Metal, 8 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm, 10 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Tungsten Carbide 1.25 mm 25 mm, 8 Teeth Per Inch


