Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 24 Teeth Per Inch
- RS Stock No.:
- 194-7863
- Mfr. Part No.:
- B-20395
- Brand:
- Makita
Subtotal (1 set)*
£13.83
(exc. VAT)
£16.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £13.83 |
*price indicative
- RS Stock No.:
- 194-7863
- Mfr. Part No.:
- B-20395
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 24 | |
| Material Cut | Thin Metal | |
| Blade Length | 100mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 24 | ||
Material Cut Thin Metal | ||
Blade Length 100mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Makita Reciprocating Saw Blade, 100mm Cutting Length, 24 Teeth per Inch - B-20395
This reciprocating saw blade is designed specifically for metal cutting applications. Constructed from bi-metal material, it provides durability and versatility for various tasks. With a cutting length of 100mm, it features 24 teeth per inch, making it an ideal choice for high-speed cutting in mechanical and electronic industries. The pack contains five blades, ensuring you have plenty on hand for your projects.
Features & Benefits
• Designed for efficient cutting of thin metals from 0.1 to 3 mm
• High teeth count facilitates smoother and faster cutting actions
• Convenient pack of five blades for extended usability
• Professional-grade design tailored for demanding requirements
Applications
• Used with JR100 and JR102 10.8V Lithium-ion reciprocating saws
• Ideal for cutting through various thin metals in industrial settings
• Suitable for repair and maintenance tasks in electrical installations
• Recommended for metal fabrication work in mechanical workshops
How does the number of teeth per inch impact performance?
Having 24 teeth per inch helps achieve a smoother finish while cutting, allowing for higher accuracy and reduced splintering in metals.
What is the advantage of the bi-metal construction?
The bi-metal design combines flexibility and durability, providing resistance to wear and enhancing the blade's cutting ability over time.
Why is the blade length important for specific applications?
A 100mm length allows for effective penetration and manoeuvrability in tight spaces, making it ideal for detailed and intricate metal cutting work.
Related links
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 24 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 10 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 6 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 18 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 14 Teeth Per Inch
- Makita Reciprocating Saw Blade 3-Piece 100 mm Bi-Metal, 8 Teeth Per Inch
- Makita Reciprocating Saw Blade 3-Piece 100 mm Bi-Metal
- Makita Reciprocating Saw Blade 5-Piece 100 mm, 10 Teeth Per Inch


