Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 18 Teeth Per Inch
- RS Stock No.:
- 194-7864
- Mfr. Part No.:
- B-20404
- Brand:
- Makita
Subtotal (1 pack of 5 units)*
£13.83
(exc. VAT)
£16.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.766 | £13.83 |
*price indicative
- RS Stock No.:
- 194-7864
- Mfr. Part No.:
- B-20404
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 5 | |
| Material Cut | Sheet Metal | |
| Blade Length | 100mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 5 | ||
Material Cut Sheet Metal | ||
Blade Length 100mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Makita Reciprocating Saw Blade, 80mm Cutting Length, 18 Teeth per Inch - B-20404
This reciprocating saw blade is designed for cutting metal and features a cutting length of 80mm. It is composed of bi-metal material, providing durability and efficient performance. This saw blade is supplied in a pack of five, making it a practical choice for professionals in various industries.
Features & Benefits
• Designed specifically for metal cutting tasks
• High tooth count ensures smoother cuts
• Made from robust bi-metal for increased longevity
• Pack of five allows for extended use without frequent replacements
Applications
• Used with reciprocating saws for metal fabrication tasks
• Suitable for HVAC installation and maintenance
• Ideal for electrical and mechanical requiring precise cutting
• Effective for automotive repair and bodywork jobs
• Effective in construction for efficient demolition and material alteration
What materials can be efficiently cut with the saw blade?
This saw blade is effective for cutting sheet metal between 1.5mm and 4mm in thickness, making it suitable for various metal fabrication tasks.
Can the blade be used with other reciprocating saw brands?
While primarily designed for Makita's JR100 and JR102 models, it may fit other compatible reciprocating saws that support similar blade specifications.
How does the bi-metal construction enhance the blade's performance?
The bi-metal construction combines high-speed steel and tough alloy steel, providing both flexibility and strength, which helps in reducing wear and enhancing cutting performance on metals.
What is the advantage of having a higher tooth count?
A higher tooth count, such as 18 TPI, allows for finer cuts and smoother edges, reducing the need for additional finishing processes in metalworking applications.
How do I ensure optimal performance and lifespan of the blade?
To maximise lifespan, use the blade at appropriate speeds for metal and avoid excessive lateral pressure during cutting, ensuring smooth operation throughout its usage.
Related links
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 18 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 10 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 24 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 6 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Bi-Metal, 14 Teeth Per Inch
- Makita Reciprocating Saw Blade 3-Piece 100 mm Bi-Metal, 8 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm, 10 Teeth Per Inch
- Makita Reciprocating Saw Blade 5-Piece 100 mm Tungsten Carbide 1.25 mm 25 mm, 8 Teeth Per Inch


