Makita Reciprocating Saw Blade 5-Piece 100 mm Tungsten Carbide 1.25 mm 25 mm, 8 Teeth Per Inch

Subtotal (1 unit)*

£16.56

(exc. VAT)

£19.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.56

*price indicative

RS Stock No.:
194-7872
Mfr. Part No.:
B-55566
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Reciprocating Saw Blade

Teeth per Inch

8

Number of Pieces

5

Material Cut

Cast Iron, Stainless Steel

Blade Length

100mm

Blade Width

25mm

Blade Thickness

1.25mm

Blade Material

Tungsten Carbide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Makita Reciprocating Saw Blade, 80mm Cutting Length, 8 Teeth per Inch - B-55566


This reciprocating saw blade is designed for cutting through challenging materials, making it ideal for professionals in the automation, electronics, electrical, and mechanical industries. With a cutting length of 80mm and crafted from tungsten carbide, this high-performance saw blade offers durability and efficiency, especially for sheet metal applications.

Features & Benefits


• Designed for rapid cutting of hard materials

• Tungsten carbide teeth enhance longevity and performance

• 8 TPI configuration for efficient cuts in metal

• Optimised for metal pipes with diameters under 50mm

• Supplied as a single blade for targeted projects

Applications


• Used for sheet metal cutting tasks

• Ideal for cutting cast iron and stainless steel

• Compatible with various reciprocating saws for versatile use

• Perfect for professionals requiring precision in metalwork

How does the design of this blade improve cutting efficiency?


The specialised design features carbide teeth that facilitate quick and efficient cutting, allowing for reduced effort when working with tough materials.

What thickness of sheet metal can this blade handle?


This blade is capable of cutting sheet metal with thicknesses ranging from 4mm to 12mm, making it suitable for varying project requirements.

Is this blade compatible with all reciprocating saws?


Generally, it fits most standard reciprocating saws, but verifying compatibility with your specific model is recommended for optimal performance.

What materials can be effectively cut with this saw blade?


It is ideally suited for cutting through hard materials such as cast iron and stainless steel, ensuring robust performance in demanding environments.

What maintenance is required to prolong the life of this blade?


To maintain its cutting efficiency, clean the blade regularly and avoid using it on materials outside its specified capabilities to prevent premature wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy