Makita Reciprocating Saw Blade 1-Piece 100 mm Tungsten Carbide 1.25 mm 25 mm, 8 Teeth Per Inch

Subtotal (1 unit)*

£28.98

(exc. VAT)

£34.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
  • Plus 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.98

*price indicative

RS Stock No.:
194-7874
Mfr. Part No.:
B-55588
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Reciprocating Saw Blade

Number of Pieces

1

Teeth per Inch

8

Material Cut

Cast Iron, Stainless Steel

Blade Length

100mm

Blade Width

25mm

Blade Thickness

1.25mm

Blade Material

Tungsten Carbide

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH

Makita Reciprocating Saw Blade, 228mm Cutting Length, 8 Teeth per Inch - B-55588


This reciprocating saw blade is designed for precision cutting in various metal applications. With an overall length of 228mm and a thickness of 1.25mm, this high-quality tungsten carbide blade is built for durability and efficiency. Ideal for sheet metal and pipe cutting, it is a practical addition to any toolkit.

Features & Benefits


• Crafted from tungsten carbide for long-lasting sharpness

• Superior performance with 8 teeth per inch for smooth cuts

• Capable of cutting metal plates ranging from 4 to 12mm

• Effective for metal pipe cutting up to 175mm in diameter

• Single blade pack ensures convenience for users

Applications


• Suitable for cutting stainless steel, cast iron, and metal

• Used for precise sheet metal fabrication

• Ideal for metalworking tasks requiring quick blade swaps

What type of materials can be effectively cut with the blade?


The blade is specifically designed for cutting materials such as stainless steel, cast iron, and various metal types, making it suitable for diverse applications in metalworking.

How does the thickness of this blade affect its performance?


With a thickness of 1.25mm, the blade offers a balanced strength that enhances stability during cutting. This thickness allows for efficient cuts without excessive flexing, which is crucial for maintaining precision.

What size of metal pipes can be accommodated by this saw blade?


It is capable of cutting through metal pipes with diameters up to 175mm, offering versatility for a range of plumbing and HVAC tasks.

What is the significance of the 8 teeth per inch configuration?


The 8 teeth per inch design provides a balance between cutting speed and finish quality, ensuring that cuts are made efficiently while maintaining a smooth finish on the material.

Can this blade be used for non-metal cutting tasks?


This blade is primarily designed for metal applications and may not perform efficiently on non-metal materials. It's essential to use blades that match the cutting requirements for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy