Milwaukee Blade 5-Piece 200 mm Bi-Metal Cobalt
- RS Stock No.:
- 858-694
- Mfr. Part No.:
- 48475193
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£13.33
(exc. VAT)
£16.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.33 | £2.666 |
*price indicative
- RS Stock No.:
- 858-694
- Mfr. Part No.:
- 48475193
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Number of Pieces | 5 | |
| Material Cut | Nail Embedded Wood, Plastic, Wood | |
| Blade Length | 200mm | |
| Blade Material | Bi-Metal Cobalt | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Number of Pieces 5 | ||
Material Cut Nail Embedded Wood, Plastic, Wood | ||
Blade Length 200mm | ||
Blade Material Bi-Metal Cobalt | ||
RoHS Status: Exempt
The Milwaukee cutting blades are designed for versatility, delivering efficient cutting across a variety of materials including wood, plastics, and metals. Ideal for both professional and DIY tasks, they ensure high performance in demanding conditions.
Manufactured from Matrix II bi-metal with cobalt for enhanced durability
Designed with double relief angles to reduce tooth stress for longevity
Capable of cutting through wood with nails (5-175 mm) and ferrous metals (3-11 mm)
Efficiently cuts plastics and non-ferrous pipes ranging up to 160 mm
Related links
- Milwaukee Blade 5-Piece 230 mm Bi-Metal Cobalt 0.9 mm, 14 Teeth Per Inch
- Milwaukee Blade 5-Piece 150 mm Bi-Metal Cobalt 0.9 mm, 14 Teeth Per Inch
- Milwaukee Blade 5-Piece 300 mm Bi-Metal 1.27 mm
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.27 mm
- Milwaukee Blade 5-Piece 150 mm Bi-Metal 1.27 mm
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 18 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 200 mm Bi-Metal 1.6 mm 25 mm, 8 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 200 mm Bi-Metal 1.3 mm 25 mm, 8 Teeth Per Inch
