ERKO, 8 Teeth Per Inch Steel 200mm Cutting Length Reciprocating Saw Blade, Pack of 5
- RS Stock No.:
- 275-7046
- Mfr. Part No.:
- 32420
- Brand:
- ERKO
Subtotal (1 unit)*
£65.13
(exc. VAT)
£78.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.13 |
*price indicative
- RS Stock No.:
- 275-7046
- Mfr. Part No.:
- 32420
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Application | Stainless Steel, Steel | |
| Cutting Length | 200mm | |
| Number of Teeth per Inch | 8 | |
| Materials Cut | Steel | |
| Tooth Pitch | 1.3 | |
| Number in Pack | 5 | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Saw Blade Type Reciprocating Saw Blade | ||
Application Stainless Steel, Steel | ||
Cutting Length 200mm | ||
Number of Teeth per Inch 8 | ||
Materials Cut Steel | ||
Tooth Pitch 1.3 | ||
Number in Pack 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO SABER BLADE with bimetal technology is a blade with very hard and heat resistant teeth, also has a spring steel for the body of the blade. Its 8 TPI large teeth, have high impact resistance even in thick tubes.
Very thick
Very rigid
Very rigid
