ERKO, 14 Teeth Per Inch Metal 228 mm

Subtotal (1 unit)*

£41.29

(exc. VAT)

£49.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.29

*price indicative

RS Stock No.:
275-7019
Mfr. Part No.:
32270
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Saw Blade

Teeth per Inch

14

Material Cut

Metal

Blade Length

228mm

Blade Width

22mm

Blade Thickness

0.9mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO SABER BLADE is a blade with bimetal technology is for thick steels. It is very hard and has heat resistant teeth, also has a spring steel for the body of the blade. Its 14 TPI Toothing is for large steel and stainless steel shavings.

Very rigid

Very durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy