Milwaukee Blade 5-Piece 150 mm Bi-Metal Cobalt 900 μm, 14 Teeth Per Inch
- RS Stock No.:
- 858-372
- Mfr. Part No.:
- 48475182
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 65 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.83 | £2.166 |
*price indicative
- RS Stock No.:
- 858-372
- Mfr. Part No.:
- 48475182
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Teeth per Inch | 14 | |
| Number of Pieces | 5 | |
| Material Cut | Steel, Thick Metal, Thin Metal | |
| Blade Length | 150mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal Cobalt | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Teeth per Inch 14 | ||
Number of Pieces 5 | ||
Material Cut Steel, Thick Metal, Thin Metal | ||
Blade Length 150mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal Cobalt | ||
RoHS Status: Exempt
The Milwaukee cutting blade offers exceptional performance with a bi-metal construction, optimised for tackling various metal types. Its impressive design ensures maximum speed and longevity, Ideal for demanding cutting tasks.
Slim 0.90 mm thick blade body optimised for maximum speed and flexibility
Bi-metal quality cutting teeth with 8% cobalt for enhanced performance and lifespan
TOUGH NECK features stamped indentations for added strength at the blade's weakest point
Improved tooth geometry ensures best cutting speed and double the blade's lifetime
Related links
- Milwaukee Blade 5-Piece 230 mm Bi-Metal Cobalt 0.9 mm, 14 Teeth Per Inch
- Milwaukee Blade 5-Piece 200 mm Bi-Metal Cobalt
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 0.9 mm 19 mm, 14 Teeth Per Inch
- Milwaukee Blade 5-Piece 150 mm Bi-Metal 1.27 mm
- Milwaukee Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 18 Teeth Per Inch
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.5 mm 0.9 mm, 14 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 0.9 mm 19 mm, 24 Teeth Per Inch
- ERKO Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal 0.9 mm 19 mm, 10 Teeth Per Inch
