Milwaukee Blade 1-Piece 300 mm Carbide 1.27 mm 25 mm, 6 Teeth Per Inch
- RS Stock No.:
- 858-698
- Mfr. Part No.:
- 48475243
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.99
(exc. VAT)
£29.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.99 |
*price indicative
- RS Stock No.:
- 858-698
- Mfr. Part No.:
- 48475243
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 6 | |
| Material Cut | Cast Iron, Nail Embedded Wood, Thick Metal | |
| Blade Length | 300mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.27mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 6 | ||
Material Cut Cast Iron, Nail Embedded Wood, Thick Metal | ||
Blade Length 300mm | ||
Blade Width 25mm | ||
Blade Thickness 1.27mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee demolition blade offers exceptional versatility for cutting through multi-materials, including thick metal and nail-embedded wood. Designed for heavy-duty applications, it excels in demanding environments with superior durability and cutting performance.
Carbide teeth provide up to 50x longer life than standard Bi-metal blades
Optimised for Cordless tools, delivering 25% more cuts per charge
FANG TIP enables Faster plunge cutting in restricted areas
Robust 1.27mm blade body ensures precise straight cuts
25mm blade height improves stability and reduces vibration
Related links
- Milwaukee Blade 1-Piece 150 mm Carbide 1.27 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 10-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.5 mm 22 mm, 3 Teeth Per Inch
- Bosch Reciprocating Saw Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm
- ERKO Reciprocating Saw Blade 1-Piece 300 mm Carbide 0.9 mm 19 mm, 3 Teeth Per Inch
