Bosch Reciprocating Saw Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm
- RS Stock No.:
- 674-015
- Mfr. Part No.:
- 2608902344
- Brand:
- Bosch
Subtotal (1 unit)*
£26.75
(exc. VAT)
£32.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.75 |
*price indicative
- RS Stock No.:
- 674-015
- Mfr. Part No.:
- 2608902344
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Nail Embedded Wood | |
| Blade Length | 300mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Nail Embedded Wood | ||
Blade Length 300mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch expert wood with metal demolition S1267XHM blade designed for all-round demolition use, making it an Ideal choice for the most challenging tasks, such as cutting through thick roof beams secured with nail plates during building renovations. This blade excels at slicing through mixed materials, featuring hard nails and screws, ensuring remarkable versatility and durability during demolition jobs. Its robust construction, enhanced by Bosch Carbide Technology, provides exceptional longevity, outperforming standard blades in demanding conditions. A progressive tooth pitch allows for efficient cutting across various material thicknesses, delivering reliable performance for professional users.
Constructed with Bosch Carbide Technology for exceptional durability
Progressive tooth pitch enables efficient cutting of materials of differing thickness
Reinforced teeth are designed to withstand the extreme demands of demolition work
Tapered tip allows access into tighter spaces for improved cutting versatility
Thick gauge blade offers superior robustness and stability during use
Ideal for various demolition tasks, including tough jobs with mixed materials
Lasts up to 50 times longer than the Bosch S1111DF blade in challenging situations
Compatible with all S-shank reciprocating saws for extensive usability
Related links
- Bosch Reciprocating Saw Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm
- Bosch Reciprocating Saw Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm
- Bosch Reciprocating Saw Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 225 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 10-Piece 150 mm Carbide 1.25 mm 25 mm, 5 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 10 Teeth Per Inch
