Bosch Reciprocating Saw Blade 3-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch

Subtotal (1 unit)*

£73.27

(exc. VAT)

£87.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.27

*price indicative

RS Stock No.:
673-598
Mfr. Part No.:
2608900369
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Teeth per Inch

8

Number of Pieces

3

Material Cut

Thick Metal

Blade Length

225mm

Blade Width

25mm

Blade Thickness

1.25mm

Blade Material

Carbide

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch blade is designed for precision in cutting thick tough metals. Its robust construction and Advanced technology ensure durability and efficiency in demanding tasks.

Exceptional durability is ensured through Bosch Carbide Technology

Wide body design allows for precise, straight cuts

The thick gauge blade offers enhanced robustness and stability

Remains effective in tough materials, lasting up to 100 times longer than similar blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy