Milwaukee Torch 1-Piece 230 mm Carbide 1.27 mm 25 mm, 8 Teeth Per Inch
- RS Stock No.:
- 858-696
- Mfr. Part No.:
- 48475202
- Brand:
- Milwaukee
Subtotal (1 unit)*
£17.49
(exc. VAT)
£20.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.49 |
*price indicative
- RS Stock No.:
- 858-696
- Mfr. Part No.:
- 48475202
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Torch | |
| Number of Pieces | 1 | |
| Teeth per Inch | 8 | |
| Material Cut | Cast Iron, Medium Metal, Non-Ferrous Metal, Stainless Steel, Thick Metal | |
| Blade Length | 230mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.27mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Torch | ||
Number of Pieces 1 | ||
Teeth per Inch 8 | ||
Material Cut Cast Iron, Medium Metal, Non-Ferrous Metal, Stainless Steel, Thick Metal | ||
Blade Length 230mm | ||
Blade Width 25mm | ||
Blade Thickness 1.27mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
The Milwaukee cutting blade is engineered for heavy-duty tasks, specifically designed for cutting through thick metals with precision and longevity in mind.
Carbide teeth extend blade life by up to 50 times compared to Bi-Metal blades
Robust blade body thickness of 1.27 mm ensures accurate straight cuts
Blade height of 25 mm enhances stability while minimising vibration
Optimised for cutting cast iron and conducting thick metal demolition efficiently
Max cutting capacities for materials include pipes from 10 to 175 mm in diameter
Related links
- Milwaukee Torch 1-Piece 150 mm Carbide 1.27 mm 25 mm
- ERKO Reciprocating Saw Blade 2-Piece 230 mm Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- Milwaukee Blade 1-Piece 300 mm Carbide 1.27 mm 25 mm, 6 Teeth Per Inch
- Milwaukee Blade 1-Piece 150 mm Carbide 1.27 mm 25 mm, 6 Teeth Per Inch
- Milwaukee Reciprocating Saw Blade 1-Piece 230 mm Bi-Metal 1.27 mm, 5 Teeth Per Inch
- ERKO Reciprocating Saw Blade 25-Piece 230 mm Tungsten Carbide 1.3 mm 25 mm, 8 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Met 5 Teeth Per Inch
- Milwaukee Saw Blade 5-Piece 230 mm Bi-Metal 1.06 mm 25 mm, 14 Teeth Per Inch
