Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- RS Stock No.:
- 674-472
- Mfr. Part No.:
- 2608902328
- Brand:
- Bosch
Subtotal (1 unit)*
£17.88
(exc. VAT)
£21.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.88 |
*price indicative
- RS Stock No.:
- 674-472
- Mfr. Part No.:
- 2608902328
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Teeth per Inch | 6 | |
| Number of Pieces | 1 | |
| Material Cut | Plastic, Steel, Wood | |
| Blade Length | 150mm | |
| Blade Width | 25mm | |
| Blade Thickness | 1.25mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Teeth per Inch 6 | ||
Number of Pieces 1 | ||
Material Cut Plastic, Steel, Wood | ||
Blade Length 150mm | ||
Blade Width 25mm | ||
Blade Thickness 1.25mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch reciprocating saw blade delivers exceptional performance in window demolition tasks, expertly crafted for cutting through the toughest materials with remarkable durability.
Lasts up to 50 times longer than standard blades in tough materials
Constructed with Bosch Carbide Technology for superior durability
Designed with a tapered tip for reaching deeper into tight spaces
Features powerful claw-shaped teeth for Rapid plunge cuts
Related links
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 8 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 300 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
