Bosch Blade 1-Piece 115 mm Carbide 1 mm 19 mm, 18 Teeth Per Inch
- RS Stock No.:
- 674-476
- Mfr. Part No.:
- 2608900359
- Brand:
- Bosch
Subtotal (1 unit)*
£10.82
(exc. VAT)
£12.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.82 |
*price indicative
- RS Stock No.:
- 674-476
- Mfr. Part No.:
- 2608900359
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 1 | |
| Material Cut | Metal | |
| Blade Length | 115mm | |
| Blade Width | 19mm | |
| Blade Thickness | 1mm | |
| Blade Material | Carbide | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 1 | ||
Material Cut Metal | ||
Blade Length 115mm | ||
Blade Width 19mm | ||
Blade Thickness 1mm | ||
Blade Material Carbide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch cutting blade is designed for slicing through thin tough metals effortlessly, providing exceptional durability and performance in demanding conditions.
Utilises Bosch Carbide Technology for enhanced durability
Extra-fine teeth allow for smooth cuts in very thin materials
Lasts up to 50 times longer than comparable blades in tough materials
Compatible with all S-shank reciprocating saws
Ideal for professional applications, especially in kitchen fitting
Related links
- Bosch Blade 1-Piece 200 mm Carbide 1 mm 19 mm, 18 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 19 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 150 mm Carbide 1 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 3 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.1 mm 25 mm, 10 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.25 mm 25 mm, 6 Teeth Per Inch
- Bosch Blade 1-Piece 455 mm Carbide 1.5 mm 50 mm, 2 Teeth Per Inch
- Bosch Blade 1-Piece 225 mm Carbide 1.35 mm 20 mm, 8 Teeth Per Inch
