Makita 70 Teeth Per Inch Wood 1 260 mm
- RS Stock No.:
- 194-7967
- Mfr. Part No.:
- D-03969
- Brand:
- Makita
Subtotal (1 unit)*
£54.21
(exc. VAT)
£65.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.21 |
*price indicative
- RS Stock No.:
- 194-7967
- Mfr. Part No.:
- D-03969
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Circular Saw Blade | |
| Cut Type | Medium | |
| Number of Pieces | 1 | |
| Rake Angle | 0° | |
| Material Cut | Wood | |
| Number of Teeth | 70 | |
| Plate Thickness | 1.8mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | TCT | |
| Kerf Thickness | 2.3mm | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Circular Saw Blade | ||
Cut Type Medium | ||
Number of Pieces 1 | ||
Rake Angle 0° | ||
Material Cut Wood | ||
Number of Teeth 70 | ||
Plate Thickness 1.8mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration TCT | ||
Kerf Thickness 2.3mm | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Circular Saw Blade, 260mm Diameter, 70 Teeth - D-03969
This circular saw blade is designed for precise wood cutting tasks across various applications. With a diameter of 260mm and a bore of 30mm, this blade is engineered to maintain performance while providing a medium cut ideal for carpentry and joinery. The tungsten carbide blade construction ensures durability and longevity, making it a sensible addition to your collection of circular saw accessories.
Features & Benefits
• Tungsten carbide tips offer resilience and effective cutting
• High tooth count ensures smooth and clean finishes
• Optimised design caters to low-cost yet efficient cutting speeds
• Reliable performance ideal for professional and contractor use
Applications
• Suitable for use with mitre saws and stationary equipment
• Effective in carpentry work and detailed joinery tasks
• Recommended for controlled wood machining and fabrication
• Ideal for contractors seeking affordable yet efficient cutting solutions
What specific materials is this blade designed to cut?
This blade is primarily designed for cutting wood and is effective in both softwood and hardwood applications. Its construction supports various wood processing tasks, making it suitable for carpentry and joinery projects.
How does the tooth count influence cutting performance?
The 70 teeth configuration allows for smoother cuts and reduces the risk of splintering, providing a cleaner edge on timber materials. This is particularly beneficial for finishing work where precision is critical.
What is the significance of the kerf measurement for this blade?
The kerf of 2.3mm represents the width of the cut made by the blade. A narrower kerf can enhance cutting efficiency and reduce material waste during projects, making it suitable for precision work in wood.
How does the blade thickness affect its usage?
The 1.8mm thickness provides adequate stability during cutting, minimising blade flex and ensuring consistent results. This feature is essential for applications requiring precision and reliability, especially in professional settings.
Related links
- Makita 100 Teeth Per Inch Wood 1 260 mm
- Makita 60 Teeth Per Inch Wood 1 260 mm
- Makita 120 Teeth Per Inch Aluminium Polyvinyl Chloride Wood 1 260 mm
- Makita 100 Teeth Per Inch Copper Polyvinyl Chloride Aluminium 1 260 mm
- Makita 64 Teeth Per Inch Wood 1 260 mm
- Makita 32 Teeth Per Inch Wood 1 260 mm
- Bosch 48 Teeth Per Inch Wood 1 260 mm
- DeWALT 48 Teeth Per Inch Wood 1 260 mm


