Makita 25 Teeth Per Inch Wood 1 165 mm
- RS Stock No.:
- 194-7945
- Mfr. Part No.:
- B-62985
- Brand:
- Makita
Subtotal (1 unit)*
£35.57
(exc. VAT)
£42.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.57 |
*price indicative
- RS Stock No.:
- 194-7945
- Mfr. Part No.:
- B-62985
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 9250rpm | |
| Material Cut | Wood | |
| Rake Angle | 23° | |
| Number of Teeth | 25 | |
| Plate Thickness | 1mm | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 1.4mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 9250rpm | ||
Material Cut Wood | ||
Rake Angle 23° | ||
Number of Teeth 25 | ||
Plate Thickness 1mm | ||
Arbor Diameter 20mm | ||
Kerf Thickness 1.4mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Circular Saw Blade, 165mm Diameter, 25 Teeth - B-62985
This circular saw blade is designed specifically for wood cutting applications. Featuring a diameter of 165mm, it is equipped with 25 sharp tungsten carbide teeth, ensuring clean and smooth cuts. With an arbor diameter of 20mm, this blade is compatible with a variety of cordless saws, making it a vital addition to your woodworking tool collection.
Features & Benefits
• 1.4mm kerf minimises material wastage during cuts
• Lightweight design reduces strain during extended use
• High-performance capabilities support speeds up to 9250 RPM
• Ideal for precise woodworking results in various projects
Applications
• Used with cordless saws for efficient wood cutting
• Suitable for a range of woodworking projects, from furniture to fittings
• Designed for users in electrical and mechanical industries
• For both professional and DIY woodworking tasks
What cutting performance can I expect from this blade?
The blade's tungsten carbide teeth provide superior cutting performance, ensuring precise and clean cuts in wood while maintaining durability throughout its use.
How does the tooth count affect the cutting process?
The 25-tooth configuration allows for a balance between speed and precision, enabling quick cuts while delivering a smooth finish, making it suitable for various woodworking tasks.
What type of wood can this blade cut effectively?
This blade is specifically optimised for cutting wood materials, making it ideal for softwoods and hardwoods commonly used in furniture and cabinetry.
Is this blade easy to install on my saw?
Yes, with a standard arbor diameter of 20mm, it easily fits into most compatible cordless saws, ensuring a quick and convenient setup for your projects.
Related links
- Makita 24 Teeth Per Inch Wood 1 165 mm
- Makita 16 Teeth Per Inch Wood 1 165 mm
- Makita 4 Teeth Per Inch Concrete 1 165 mm
- Bosch 32 Teeth Per Inch Wood 1 165 mm
- Bosch 24 Teeth Per Inch Wood 1 165 mm
- Bosch 48 Teeth Per Inch Wood 1 165 mm
- RS PRO 16 Teeth Per Inch Wood 1 165 mm
- DeWALT 24 Teeth Per Inch Wood 1 165 mm

