Makita 16 Teeth Per Inch Wood 1 165 mm

Subtotal (1 unit)*

£38.57

(exc. VAT)

£46.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.57

*price indicative

RS Stock No.:
194-7941
Mfr. Part No.:
B-33037
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Circular Saw Blade

Cut Type

Fast Coarse

Number of Pieces

1

Rake Angle

23°

Material Cut

Wood

Number of Teeth

16

Plate Thickness

1.25mm

Arbor Diameter

20mm

Tooth Configuration

Alternate Top Bevel

Kerf Thickness

2mm

Blade Material

Tungsten Carbide

Standards/Approvals

EAC

Blade Diameter

165mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita Specialised Circular Saw Blade, 165mm Diameter, 20mm Arbor Diameter - B-09329


This circular saw blade is designed to deliver high performance and durability. With a diameter of 165mm and a 20mm arbor diameter, it is compatible with both Makita and other manufacturers' saws. Constructed from tungsten carbide, this blade is well-suited for various cutting tasks involving wood, including reclaimed timber and demolition projects.

Features & Benefits


• Tip-embedded design enhances durability for tough cuts

• Efficiently slices through nail and screw embedded wood

• Designed for powerful, coarse cutting action

• Extended service life improves productivity in demanding usage

Applications


• Utilised for cutting reclaimed timber and pallets

• Effective for demolition work where structural integrity is compromised

• Suitable for shuttering requiring precision cuts

• Ideal for projects involving wood with nails and screws

What type of materials can this blade efficiently cut?


The blade is specifically designed to handle wood materials, including reclaimed timber, and can cut through nails and screws without compromising the cutting teeth.

How does the tooth design affect cutting performance?


The 16-tooth configuration is optimised for fast, coarse cuts, making it particularly effective for tasks that require quick material removal, such as demolition work.

Can this blade be used with different brands of saws?


Yes, the design allows for compatibility with various manufacturers' saws, ensuring versatility in its usage across different equipment.

What is the benefit of a tungsten carbide material for the blade?


The tungsten carbide composition provides a hard-wearing cutting edge, allowing the blade to maintain its sharpness longer and endure challenging cutting tasks without significant wear.

Is regular maintenance required for optimal performance?


While the blade is designed for durability, periodic inspection and cleaning are recommended to ensure consistent performance and longevity, especially after heavy use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy