Bosch 18 Teeth Per Inch Wood 1 165 mm

Subtotal (1 unit)*

£24.29

(exc. VAT)

£29.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.29

*price indicative

RS Stock No.:
674-290
Mfr. Part No.:
2608640789
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Cut Type

Rip

Product Type

Circular Saw Blade

Number of Pieces

1

Maximum Speed

9000rpm

Material Cut

Wood

Number of Teeth

18

Plate Thickness

1.6mm

Arbor Diameter

30mm

Kerf Thickness

2.4mm

Tooth Configuration

ATB

Blade Material

Hardened Steel

Standards/Approvals

EN 847 1

Blade Diameter

165mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Bosch Wood circular saw blades deliver reliable cutting performance for handheld saws, designed to balance efficiency with affordability. they are engineered for smooth cuts in natural wood and provide durability for everyday tasks. with precision-ground teeth and a sturdy body, they ensure consistent results, making them a practical choice for craftsmen and DIY users seeking dependable quality.

Offers Durable steel body for long service life

Supports handheld saw compatibility across models

Provides optimized design for natural wood applications

Ensures reduced vibration for smoother operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy