Makita 4 Teeth Per Inch Concrete 1 165 mm
- RS Stock No.:
- 194-7940
- Mfr. Part No.:
- B-22997
- Brand:
- Makita
Subtotal (1 unit)*
£86.86
(exc. VAT)
£104.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.86 |
*price indicative
- RS Stock No.:
- 194-7940
- Mfr. Part No.:
- B-22997
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Concrete | |
| Rake Angle | 10° | |
| Number of Teeth | 4 | |
| Plate Thickness | 1.4mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 2.1mm | |
| Blade Material | Diamond Tipped | |
| Standards/Approvals | EAC | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Concrete | ||
Rake Angle 10° | ||
Number of Teeth 4 | ||
Plate Thickness 1.4mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 2.1mm | ||
Blade Material Diamond Tipped | ||
Standards/Approvals EAC | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
Makita Circular Saw Blade, 20mm Arbor Diameter, Diamond Tipped Material - B-22997
This circular saw blade is designed specifically for cutting fibre cement board. With a blade diameter of 165mm and an arbor diameter of 20mm, this diamond-tipped saw blade enhances efficiency in performing precise cuts. Its robust construction allows for outstanding performance and longevity in various applications, making it essential for professionals in mechanical and electrical fields.
Features & Benefits
• Delivers cleaner cuts compared to traditional blades
• Ideal for cutting through multiple layers efficiently
• Designed specifically for fibre cement applications
• Excellent longevity reduces frequent blade replacements
• Compatible with portable saws for enhanced versatility
Applications
• Suitable for cutting Hardy board and Marley Weatherboard
• Used for compressed concrete tasks
• Optimal for precision cutting in construction projects
• Effective for multi-layer fibre cement
How does the diamond-tipped design enhance cutting performance?
The diamond-tipped design ensures a sharper, more durable cutting edge, which allows for smoother and cleaner cuts through fibre cement materials, reducing chipping and wear.
What types of saws is this blade compatible with?
This blade is designed for use with portable saws, providing flexibility for various cutting environments, whether on-site or in a workshop.
What should be considered when replacing the blade?
When replacing the blade, ensure that the new circular saw blade has the same arbor diameter of 20mm and is suitable for fibre cement applications to maintain cutting efficiency and safety.
How does this blade perform compared to tungsten carbide tipped blades?
The circular saw blade offers enhanced cutting speed and durability when compared to tungsten carbide tipped blades, especially in multi-layer cutting scenarios, making it a more effective choice for fibre cement.
What safety measures should be taken when using this blade?
Always wear appropriate safety gear, such as goggles and gloves, ensure the blade is securely attached to the saw, and keep hands clear of the cutting area during operation.
Related links
- Bosch 4 Teeth Per Inch Concrete 1 165 mm
- Makita 24 Teeth Per Inch Wood 1 165 mm
- Makita 16 Teeth Per Inch Wood 1 165 mm
- Makita 25 Teeth Per Inch Wood 1 165 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 165 mm
- DeWALT 4 Teeth Per Inch Multi Material 1 165 mm
- Makita 60 Teeth Per Inch Aluminium Copper Brass 1 165 mm
- Bosch 4 Teeth Per Inch Concrete 1 190 mm


