Makita 60 Teeth Per Inch Aluminium, Wood, Copper, PVC, Brass 1 165 mm

Subtotal (1 unit)*

£27.08

(exc. VAT)

£32.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.08

*price indicative

RS Stock No.:
194-7946
Mfr. Part No.:
D-81206
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Circular Saw Blade

Cut Type

Straight

Number of Pieces

1

Rake Angle

5°

Material Cut

Aluminium, Wood, Copper, PVC, Brass

Number of Teeth

60

Plate Thickness

1.4mm

Tooth Configuration

TCG

Arbor Diameter

20mm

Kerf Thickness

2.2mm

Blade Material

Tungsten Carbide

Standards/Approvals

EAC

Blade Diameter

165mm

RoHS Status: Exempt

Makita Circular Saw Blade, Aluminium/MDF/Chipboard/PVC, Tungsten Carbide Blade - D-65573


This circular saw blade is designed for precise cutting in various materials, including aluminium, MDF, chipboard, and PVC. Its robust construction ensures consistent performance across diverse applications, making it a practical choice for professionals in the automation, electronics, and mechanical industries. With a high tooth count, the blade produces clean cuts with minimal chipping, making it suitable for detailed work in various work environments.

Features & Benefits


• Tungsten carbide construction enhances durability and lifespan

• High tooth count provides smooth and clean cutting edges

• 165mm diameter optimises compatibility with various saws

• Suitable for efficient cutting of multiple materials

• Arbor diameter of 20mm allows for secure fitting

• Single pack offers a ready-to-use solution without excess

Applications


• Precise cutting of aluminium for fabrication projects

• Creating clean edges in MDF during assembly

• Effective as a chipboard cutting tool for furniture construction

• Suitable for cutting PVC in plumbing and electrical

What is the optimal speed for using this blade with my power tool?


The recommended speed varies by material, but maintaining it between 3000 and 4500 RPM generally yields good results.

Can this blade be sharpened for extended use?


Yes, it can be sharpened by a professional or with appropriate sharpening tools, ensuring sustained performance.

Is it compatible with all circular saw models?


Most standard circular saws can accommodate this blade; however, it is advisable to verify compatibility with your specific model before use.

How should I store the blade to prolong its lifespan?


Store the blade in a dry, cool environment, preferably in a protective case to prevent damage and corrosion.

What is the best technique to minimise chipping when cutting?


Using a slower feed rate and securing the material properly can help achieve cleaner cuts with reduced chipping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy