Makita 60 Teeth Per Inch Aluminium, Brass, Copper, Polyvinyl Chloride, Wood 1 190 mm

Subtotal (1 unit)*

£26.79

(exc. VAT)

£32.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.79

*price indicative

RS Stock No.:
194-7953
Mfr. Part No.:
D-65595
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Circular Saw Blade

Number of Pieces

1

Material Cut

Aluminium, Brass, Copper, Polyvinyl Chloride, Wood

Rake Angle

Number of Teeth

60

Plate Thickness

1.4mm

Kerf Thickness

2.2mm

Tooth Configuration

Alternate Top Bevel

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Standards/Approvals

EAC

Blade Diameter

190mm

RoHS Status: Exempt

Makita D-65595 Circular Saw Blade, 190mm Blade Diameter, 30mm Arbor Diameter - D-65595


This circular saw blade is designed for precision cutting in a variety of materials. Featuring a 190mm diameter and 60 teeth, it delivers clean, accurate cuts. The blade is specifically engineered for smooth performance, with a bore diameter of 30mm. Ideal for use with circular and mitre saws, this tool enhances the efficiency of your cutting tasks.

Features & Benefits


• Tipped with tungsten carbide for improved cutting longevity

• Designed to handle aluminium, MDF, and PVC materials effectively

• Includes a kerf of 2.2mm for precise cuts

• Rake angle of 5º aids in reducing cutting resistance

Applications


• Used for cutting aluminium sheets and profiles

• Ideal for crafting MDF products in furniture making

• Suitable for when trimming PVC materials for plumbing and electrical work

• Recommended for laminated chipboard cutting in construction projects

What type of materials can this blade effectively cut?


It is designed to cut through aluminium, MDF, laminated chipboard, and PVC, providing versatility for various applications.

How does the rake angle affect cutting performance?


A rake angle of 5º reduces cutting resistance, allowing for faster and more efficient cuts in various materials.

What is the significance of the tungsten carbide tip?


The tungsten carbide tip increases the durability of the blade, ensuring it maintains sharpness and performance over prolonged use.

Related links