Makita 60 Teeth Per Inch Wood 1 260 mm

Subtotal (1 unit)*

£52.95

(exc. VAT)

£63.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.95

*price indicative

RS Stock No.:
194-7969
Mfr. Part No.:
D-46408
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Circular Saw Blade

Cut Type

Fast Coarse

Number of Pieces

1

Material Cut

Wood

Rake Angle

15°

Number of Teeth

60

Plate Thickness

1.8mm

Arbor Diameter

30mm

Kerf Thickness

2.4mm

Blade Material

Tungsten Carbide

Standards/Approvals

EAC

Blade Diameter

260mm

RoHS Status: Exempt

Makita Circular Saw Blade, 60 Teeth, 260mm Diameter - D-46408


This circular saw blade is designed specifically for wood applications, featuring a blade diameter of 260mm and an arbor diameter of 30mm. Its unique tungsten carbide construction ensures durability and high performance, making it ideal for professionals in woodworking and related fields.

Features & Benefits


• Engineered with patented technology to reduce vibration

• Ensures quieter operation for a better working environment

• Enhances cutting accuracy, resulting in a clean cut surface

• Compatible with mitre and table saws for versatile use

• Features an ultra-low friction coating for improved performance

Applications


• Suitable for precision cutting in cabinet making

• Ideal for joinery tasks in the woodworking industry

• Suitable for carpentry requiring accuracy

• Used for mitre saws for intricate cuts

How does the vibration reduction benefit the cutting process?


The reduced vibration allows for greater cutting accuracy and consistent results, minimising wobble and improving overall precision in wood cutting applications.

What is the kerf thickness of this blade, and why is it important?


The kerf thickness is 2.4mm, which is crucial as it determines the amount of material removed during the cut, affecting precision and finishing quality.

How does the ultra-low friction coating enhance performance?


The ultra-low friction coating helps in providing smoother cuts and reduces the drag on the blade, extending its longevity and improving overall cutting efficiency.

Related links