Milwaukee Multiple Materials 776mm Cutting Length Band Saw Blade
- RS Stock No.:
- 255-2692
- Mfr. Part No.:
- 48390631
- Brand:
- Milwaukee
Subtotal (1 pack of 3 units)*
£23.559
(exc. VAT)
£28.272
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 3 + | £7.853 | £23.56 |
*price indicative
- RS Stock No.:
- 255-2692
- Mfr. Part No.:
- 48390631
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Saw Blade Type | Band Saw Blade | |
| Application | Metal | |
| Cutting Length | 776mm | |
| Materials Cut | Multiple Materials | |
Select all | ||
|---|---|---|
Brand Milwaukee | ||
Saw Blade Type Band Saw Blade | ||
Application Metal | ||
Cutting Length 776mm | ||
Materials Cut Multiple Materials | ||
- COO (Country of Origin):
- US
Milwaukee Band Saw Blade, 776mm Cutting Length, 12 to 14 TPI - 48390631
This band saw blade is designed specifically for metal cutting, providing versatility across multiple materials. With a cutting length of 776mm, it is manufactured to meet the needs of professionals in automated and mechanical industries.
Features & Benefits
• Crafted for effective cutting of various metals
• High-performance design suitable for demanding usage
• Durable construction enhances longevity and performance
• Supplied in a pack of three for convenient use
• High-performance design suitable for demanding usage
• Durable construction enhances longevity and performance
• Supplied in a pack of three for convenient use
Applications
• Used for cutting steel and aluminium sheets
• Utilised in metal fabrication and engineering projects
• Suitable for mechanical workshops requiring precise cuts
• Applicable in various industrial automation tasks
• Ideal for both heavy-duty and precision tasks
• Utilised in metal fabrication and engineering projects
• Suitable for mechanical workshops requiring precise cuts
• Applicable in various industrial automation tasks
• Ideal for both heavy-duty and precision tasks
What materials can this blade cut effectively?
This blade can efficiently cut through various metals, including steel and aluminium, making it suitable for diverse projects in metalworking environments.
How does the tooth configuration affect cutting performance?
The 12 to 14 teeth per inch design allows for a balance between speed and precision, ensuring smooth cuts while also handling thicker materials with ease.
What is the recommended thickness range for materials when using this blade?
It is optimally designed for cutting materials with a thickness ranging from 4mm to 8mm, providing flexibility for different applications.
How many blades are included in a pack, and how does it benefit users?
The product is supplied in packs of three, which ensures that users have replacements readily available for prolonged use without interruption.
Related links
- Milwaukee Multiple Materials 776mm Cutting Length Band Saw Blade
- Milwaukee Multiple Materials 1140mm Cutting Length Band Saw Blade
- Milwaukee, 10 Teeth Per Inch Multiple Materials 150mm Cutting Length Band Saw Blade
- Milwaukee, 10 Teeth Per Inch Multiple Materials 230mm Cutting Length Band Saw Blade
- Milwaukee, 14 Teeth Per Inch Multiple Materials 150mm Cutting Length Band Saw Blade
- Milwaukee Pack of 5
- Bosch Multiple Materials 733mm Cutting Length Band Saw Blade
- Milwaukee Multiple Materials Circular Saw Blade
