Milwaukee Band Saw Blade, 18 Teeth Per Inch Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel 900 mm 3
- RS Stock No.:
- 858-366
- Mfr. Part No.:
- 48390529
- Brand:
- Milwaukee
Subtotal (1 pack of 3 units)*
£19.99
(exc. VAT)
£23.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.99 | £6.663 |
*price indicative
- RS Stock No.:
- 858-366
- Mfr. Part No.:
- 48390529
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Band Saw Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 3 | |
| Material Cut | Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel | |
| Blade Length | 900mm | |
| Blade Width | 12.7mm | |
| Blade Thickness | 5mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Band Saw Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 3 | ||
Material Cut Angle Iron, Cast Iron, Galvanised Pipe, Stainless Steel | ||
Blade Length 900mm | ||
Blade Width 12.7mm | ||
Blade Thickness 5mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee bandsaw blade is designed for precision cutting tasks, specifically suited for challenging materials like stainless steel and cast iron, ensuring durability and efficiency in metalworking applications.
Measures 898.52 mm in length, offering a versatile cutting solution
Features 18 Tpi for finer cuts and improved precision
Constructed from high-quality materials for enhanced longevity
Optimised for cutting thick materials between 4 to 5 mm in thickness
Pack includes 3 blades for extended usage
Related links
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 900 mm 3
- Milwaukee Band Saw Blade Cast Iron Stainless Steel 1.14 m 3
- Milwaukee Saw Blade Cast Iron Stainless Steel 1.13983 m 3
- Milwaukee Saw Blade Angle Iron Tougher Steels Such As Cast Iron and Stainless Steel 1.13983 m 3
- Milwaukee Band Saw Blade, 14 Teeth Per Inch Multi Material 898.52 mm 1
- Milwaukee Band Saw Blade, 14 Teeth Per Inch Multi Material 1.14 m 1
- Makita Band Saw Blade Cast Steel Mild Steel 835 mm 1
