Starrett Band Saw Blade, 14 Teeth Per Inch Hardened Steel, Cast Iron, Paper, Non-Ferrous, Die and Mould Steel, Titanium
- RS Stock No.:
- 218-516
- Mfr. Part No.:
- UNZ13A10149003
- Brand:
- Starrett
Subtotal (1 pack of 3 units)*
£26.42
(exc. VAT)
£31.70
(inc. VAT)
FREE delivery for orders over £60.00
- 4 unit(s) ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £26.42 | £8.807 |
*price indicative
- RS Stock No.:
- 218-516
- Mfr. Part No.:
- UNZ13A10149003
- Brand:
- Starrett
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 3 | |
| Teeth per Inch | 14 | |
| Material Cut | Hardened Steel, Cast Iron, Paper, Non-Ferrous, Die and Mould Steel, Titanium Alloys, Aerospace Alloy, Sheet Metal, High Alloy Metals, Foam, Stainless Steel, Composite Material and Abrasive, Plastic & Rubber, Tool Steel and High Speed Steel, Copper Alloy, Titanium, Bronze Alloy, Carbon Steel, Nickel Chromium Based Super Alloy, Aluminium, Carbon Steel Alloy, Nickel, Brass, Hard and Abrasive Material | |
| Blade Length | 900mm | |
| Blade Width | 13mm | |
| Blade Thickness | 350μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Band Saw Blade | ||
Number of Pieces 3 | ||
Teeth per Inch 14 | ||
Material Cut Hardened Steel, Cast Iron, Paper, Non-Ferrous, Die and Mould Steel, Titanium Alloys, Aerospace Alloy, Sheet Metal, High Alloy Metals, Foam, Stainless Steel, Composite Material and Abrasive, Plastic & Rubber, Tool Steel and High Speed Steel, Copper Alloy, Titanium, Bronze Alloy, Carbon Steel, Nickel Chromium Based Super Alloy, Aluminium, Carbon Steel Alloy, Nickel, Brass, Hard and Abrasive Material | ||
Blade Length 900mm | ||
Blade Width 13mm | ||
Blade Thickness 350μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BR
Related links
- Starrett Band Saw Blade Copper Alloy Hardened
- Starrett Band Saw Blade Brass Nickel Titanium, Carbon
- Starrett Band Saw Blade Hard and Abrasive Material Die and Mould
- Starrett Band Saw Blade Tool Steel and High Speed Steel Titanium Alloys,
- Starrett Band Saw Blade Stainless Steel Carbon Steel Alloy,
- Starrett Band Saw Blade Aluminium, Steel 1735 mm 1
- Makita Band Saw Blade Mild Steel Cast Iron 835 mm 1
- Starrett Band Saw Blade Aluminium Nickel Cast Iron, Tool
