Starrett, 18 Teeth Per Inch Cast Iron, Tool Steel and High Speed Steel, Sheet Metal, Titanium Alloys, Brass, Foam, High

Subtotal (1 pack of 3 units)*

£26.16

(exc. VAT)

£31.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£26.16£8.72

*price indicative

RS Stock No.:
218-515
Mfr. Part No.:
UNZ13A189003
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Band Saw Blade

Number of Pieces

3

Teeth per Inch

18

Material Cut

Cast Iron, Tool Steel and High Speed Steel, Sheet Metal, Titanium Alloys, Brass, Foam, High Alloy Metals, Hardened Steel, Paper, Carbon Steel Alloy, Plastic & Rubber, Nickel Chromium Based Super Alloy, Copper Alloy, Nickel, Titanium, Die and Mould Steel, Aluminium, Stainless Steel, Composite Material and Abrasive, Aerospace Alloy, Non-Ferrous, Bronze Alloy, Hard and Abrasive Material, Carbon Steel

Blade Length

900mm

Blade Width

13mm

Blade Thickness

0.35mm

Blade Material

Bi-Metal

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
BR
The Starrett Univerz Bi-Metal Bandsaw Blades are specifically developed for use on portable bandsaw machines with small diameter band wheels, offering exceptional performance and durability. These blades are manufactured with a high-quality HSS (High-Speed Steel) edge, ensuring sharpness and long-lasting cutting power. Incorporating the patented Bi-Metal Unique technology, these blades combine the best of both bi-metal construction and advanced design for superior cutting results.

Width is 13mm

Manufactured with a high-quality HSS (High-Speed Steel) edge

Related links