Starrett Band Saw Blade, 18 Teeth Per Inch Hard and Abrasive Material, Composite Material and Abrasive, Tool Steel and

Subtotal (1 pack of 3 units)*

£25.06

(exc. VAT)

£30.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£25.06£8.353

*price indicative

RS Stock No.:
218-524
Mfr. Part No.:
UNZ13A14187333
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Band Saw Blade

Number of Pieces

3

Teeth per Inch

18

Material Cut

Hard and Abrasive Material, Composite Material and Abrasive, Tool Steel and High Speed Steel, High Alloy Metals, Carbon Steel, Foam, Plastic & Rubber, Paper, Bronze Alloy, Nickel, Stainless Steel, Non-Ferrous, Titanium, Brass, Titanium Alloys, Hardened Steel, Copper Alloy, Die and Mould Steel, Sheet Metal, Aerospace Alloy, Carbon Steel Alloy, Cast Iron, Nickel Chromium Based Super Alloy, Aluminium

Blade Length

733mm

Blade Width

13mm

Blade Thickness

350μm

Blade Material

Bi-Metal

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
BR
The Starrett Univerz Bi-Metal Bandsaw Blades are specifically developed for use on portable bandsaw machines with small diameter band wheels, offering exceptional performance and durability. These blades are manufactured with a high-quality HSS (High-Speed Steel) edge, ensuring sharpness and long-lasting cutting power. Incorporating the patented Bi-Metal Unique technology, these blades combine the best of both bi-metal construction and advanced design for superior cutting results.

Width is 13mm

Manufactured with a high-quality HSS (High-Speed Steel) edge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy