Starrett Band Saw Blade, 18 Teeth Per Inch Brass, Sheet Metal, High Alloy Metals, Plastic & Rubber, Copper Alloy,
- RS Stock No.:
- 218-508
- Mfr. Part No.:
- UNZ13A188353
- Brand:
- Starrett
Subtotal (1 pack of 3 units)*
£25.87
(exc. VAT)
£31.04
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 02 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £25.87 | £8.623 |
*price indicative
- RS Stock No.:
- 218-508
- Mfr. Part No.:
- UNZ13A188353
- Brand:
- Starrett
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Band Saw Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 3 | |
| Material Cut | Brass, Sheet Metal, High Alloy Metals, Plastic & Rubber, Copper Alloy, Hardened Steel, Aerospace Alloy, Nickel, Stainless Steel, Cast Iron, Composite Material and Abrasive, Die and Mould Steel, Carbon Steel Alloy, Nickel Chromium Based Super Alloy, Tool Steel and High Speed Steel, Titanium Alloys, Bronze Alloy, Aluminium, Hard and Abrasive Material, Paper, Foam, Non-Ferrous, Titanium, Carbon Steel | |
| Blade Length | 835mm | |
| Blade Width | 13mm | |
| Blade Thickness | 350μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Band Saw Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 3 | ||
Material Cut Brass, Sheet Metal, High Alloy Metals, Plastic & Rubber, Copper Alloy, Hardened Steel, Aerospace Alloy, Nickel, Stainless Steel, Cast Iron, Composite Material and Abrasive, Die and Mould Steel, Carbon Steel Alloy, Nickel Chromium Based Super Alloy, Tool Steel and High Speed Steel, Titanium Alloys, Bronze Alloy, Aluminium, Hard and Abrasive Material, Paper, Foam, Non-Ferrous, Titanium, Carbon Steel | ||
Blade Length 835mm | ||
Blade Width 13mm | ||
Blade Thickness 350μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BR
Related links
- Starrett Band Saw Blade Aluminium Nickel Cast Iron, Tool
- Starrett Band Saw Blade Nickel Bronze Alloy Brass,
- Starrett Band Saw Blade Aluminium Nickel Foam,
- Starrett Band Saw Blade Brass Nickel Titanium, Carbon
- Starrett Band Saw Blade Copper Alloy Hardened
- Starrett Band Saw Blade Tool Steel and High Speed Steel Titanium Alloys,
- Starrett Band Saw Blade Composite Material and Abrasive, Tool Steel and
- Starrett Band Saw Blade Stainless Steel Carbon Steel Alloy,
