Starrett Band Saw Blade, 14 Teeth Per Inch Iron, Aluminium, Steel 1.735 m 1
- RS Stock No.:
- 218-505
- Mfr. Part No.:
- IPD13I10141735S
- Brand:
- Starrett
Subtotal (1 unit)*
£16.14
(exc. VAT)
£19.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.14 |
*price indicative
- RS Stock No.:
- 218-505
- Mfr. Part No.:
- IPD13I10141735S
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Teeth per Inch | 14 | |
| Material Cut | Iron, Aluminium, Steel | |
| Blade Length | 1.735m | |
| Blade Width | 13mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Teeth per Inch 14 | ||
Material Cut Iron, Aluminium, Steel | ||
Blade Length 1.735m | ||
Blade Width 13mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BR
The Starrett Bi Metal bandsaw blades specifically developed for use on portable bandsaw machines that have small diameter band wheels. Pro Die: Bi-metal bandsaw blades, manufactured with a high-quality HSS edge, includes our patented technology, Bi-Metal Unique.
Width is 13mm
Manufactured with a high-quality HSS (High-Speed Steel) edge
Related links
- Starrett Band Saw Blade Steel, Iron 1735 mm 1
- Starrett Band Saw Blade Aluminium, Iron 1735 mm 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 1735 mm 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 1735 mm 1
- Starrett Band Saw Blade Cast Iron Non-Ferrous Titanium
- Starrett Band Saw Blade Brass Nickel Titanium, Carbon
- Starrett Band Saw Blade Hard and Abrasive Material Die and Mould
- Starrett Band Saw Blade Nickel Bronze Alloy Brass,
