Bosch Band Saw Blade, 24 Teeth Per Inch Multi Material 733 mm 1

Image representative of range

Subtotal (1 unit)*

£44.29

(exc. VAT)

£53.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.29

*price indicative

RS Stock No.:
674-486
Mfr. Part No.:
2608649001
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Band Saw Blade

Number of Pieces

1

Teeth per Inch

24

Material Cut

Multi Material

Blade Length

733mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Dremel Bim band 24 tpi saw blade is specially used for straight cut.

White in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy