HAZET Bi-Metal Saw Blade, 24 Teeth Per Inch, Aluminium, Plastic, Steel, 5-Pieces

Subtotal (1 unit)*

£18.77

(exc. VAT)

£22.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.77

*price indicative

RS Stock No.:
644-873
Mfr. Part No.:
9034P-024/5
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Saw Blade

Teeth per Inch

24

Number of Pieces

5

Material Cut

Aluminium, Plastic, Steel

Blade Material

Bi-Metal

Series

9034P

Non Compliant

COO (Country of Origin):
DE
The HAZET saw blades are designed for sabre saws, offering precision and versatility for various cutting tasks. Manufactured with a focus on durability and performance, these blades are Ideal for professionals and DIY enthusiasts alike. With a total length of 93 mm, they are optimised for a perfect fit in compatible sabre saw models. The blades feature 24 teeth per inch, providing smooth and efficient cuts while ensuring longevity under regular use. Each package contains five blades, allowing for extended use and replacement as needed, making them a practical addition to any toolkit.

Length of 93 mm ensures compatibility with specific sabre saw models

Designed for use with sabre saws, enhancing cutting efficiency

Includes five blades per package for multiple uses and convenient replacements

Boasts 24 teeth per inch for smooth, precise cuts in various materials

Socket size of 1 x 13 mm facilitates easy and secure attachment

Manufactured by hazet, known for high-quality industrial tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy