FEIN Bi-Metal Jig Saw Blades, 12 Teeth Per Inch, Metal, 5-Pieces
- RS Stock No.:
- 665-252
- Mfr. Part No.:
- 63503168010
- Brand:
- FEIN
Subtotal (1 unit)*
£9.58
(exc. VAT)
£11.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.58 |
*price indicative
- RS Stock No.:
- 665-252
- Mfr. Part No.:
- 63503168010
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Number of Pieces | 5 | |
| Teeth per Inch | 12 | |
| Material Cut | Metal | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Series | BIM 75 T2 MSA SC | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Number of Pieces 5 | ||
Teeth per Inch 12 | ||
Material Cut Metal | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
Series BIM 75 T2 MSA SC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Profi-Top-Line jigsaw blade for metal is designed for straight cuts and extended durability. It is suitable for sheet metal, stainless steel, INOX, and sheet steel. Supplied in a pack of 5 pieces.
Material is BiM(Bimetal)
Quality is BIM
TPI is 13
Related links
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Wood, 5-Pieces
