FEIN Bi-Metal Jig Saw Blades, 18 Teeth Per Inch, Metal, 5-Pieces
- RS Stock No.:
- 665-251
- Mfr. Part No.:
- 63503167010
- Brand:
- FEIN
Subtotal (1 unit)*
£9.17
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.17 |
*price indicative
- RS Stock No.:
- 665-251
- Mfr. Part No.:
- 63503167010
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Jig Saw Blades | |
| Teeth per Inch | 18 | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Material | Bi-Metal | |
| Series | BIM 63 T1.2 / 1.4 MS SC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Jig Saw Blades | ||
Teeth per Inch 18 | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Material Bi-Metal | ||
Series BIM 63 T1.2 / 1.4 MS SC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Profi-Top-Line jigsaw blade for metal is suitable for sheet metal, stainless steel, INOX, and sheet steel. It delivers precise straight cuts and offers a long service life. Supplied in a pack of 5 pieces.
Material is BiM(Bimetal)
Quality is BIM
TPI is 23 to 18
Related links
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Metal 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Plastic, 5-Pieces
- FEIN Bi-Metal Jig Saw Blades Wood, 5-Pieces
