Milwaukee Bi-Metal Jigsaw Blade, Metal, Non-Ferrous Light Metal, Stainless Steel, 91 mm, 5-Pieces
- RS Stock No.:
- 858-497
- Mfr. Part No.:
- 4932430142
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.66 | £1.332 |
*price indicative
- RS Stock No.:
- 858-497
- Mfr. Part No.:
- 4932430142
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jigsaw Blade | |
| Pitch | 2.5mm | |
| Number of Pieces | 5 | |
| Material Cut | Metal, Non-Ferrous Light Metal, Stainless Steel | |
| Blade Length | 91mm | |
| Blade Material | Bi-Metal | |
| Series | 4932 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jigsaw Blade | ||
Pitch 2.5mm | ||
Number of Pieces 5 | ||
Material Cut Metal, Non-Ferrous Light Metal, Stainless Steel | ||
Blade Length 91mm | ||
Blade Material Bi-Metal | ||
Series 4932 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee cutting blade is designed for versatility, Ideal for cutting a variety of materials effectively, ensuring precision in diverse applications. Its robust construction provides a reliable solution for demanding cutting tasks.
Blades accommodate a wide range of materials including steel, aluminium, and wood with nails
Extra-long blade length of 155 mm enhances capability for cutting thick corrugated sandwich materials
Designed for optimal performance in cutting thin metals from 1.5 to 4 mm
Related links
- Milwaukee Bi-Metal Jigsaw Blade 75 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 66 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 55 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade Very Thin Sheet Material 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 55 m, 1-Pieces
- Starrett 34 mm Diameter Stainless Steel Hole Saw for Sheet Metal Cast Iron and Fibreglass,
- Bahco 310 mm Bi-Metal Ferrous Metal Plastic Wood Reciprocating Saw Blade, 24
- Bosch Bi-Metal Jigsaw Blade Steel Sheet 5-Pieces
