Milwaukee Bi-Metal Jigsaw Blade, Very Thin Sheet Material, 55 mm, 5-Pieces
- RS Stock No.:
- 204-2231
- Mfr. Part No.:
- 4932340011
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£8.31
(exc. VAT)
£9.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.662 | £8.31 |
*price indicative
- RS Stock No.:
- 204-2231
- Mfr. Part No.:
- 4932340011
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jigsaw Blade | |
| Pitch | 700μm | |
| Number of Pieces | 5 | |
| Material Cut | Very Thin Sheet Material | |
| Blade Length | 55mm | |
| Blade Width | 1.2mm | |
| Blade Material | Bi-Metal | |
| Series | T 118 AF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jigsaw Blade | ||
Pitch 700μm | ||
Number of Pieces 5 | ||
Material Cut Very Thin Sheet Material | ||
Blade Length 55mm | ||
Blade Width 1.2mm | ||
Blade Material Bi-Metal | ||
Series T 118 AF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Milwaukee Jigsaw Blade, 55mm Cutting Length, 0.7mm Tooth Pitch - 4932340011
This jigsaw blade is designed for precision cutting of very thin sheet materials. With a cutting length of 55mm and a low tooth pitch of 0.7mm, it ensures clean and accurate cuts in a variety of applications. Crafted from bimetal material, this blade combines durability with performance, making it a reliable choice for professionals in need of effective replacement jigsaw blades. Each pack includes five blades to meet your project requirements efficiently.
Features & Benefits
• Bimetal construction significantly enhances the blades lifespan
• Low tooth pitch suited for smooth cutting of thin materials
• Pack of five ensures ample supply for continuous work
• Compatible with a range of jigsaws for versatile use
• Maintains cutting accuracy, reducing the need for rework
Applications
• Used for cutting PVC sheets in electrical installations
• Suitable for precision work in the mechanical industry
• Ideal for thin metal sheeting in automation projects
• Effective for crafting installations in electronics manufacturing
How does the tooth pitch affect cutting performance?
The low 0.7mm tooth pitch guarantees finer cuts, reducing the risk of edge damage and chipping when working with delicate materials such as thin sheets.
What maintenance practices can extend the life of these blades?
Utilising a suitable cooling lubricant during cutting can double the lifespan of the bimetal construction compared to standard blades, minimising wear and tear.
What types of materials can effectively be cut with these blades?
They are particularly effective on thin sheet materials, including metal, plastics, and composite boards, making them versatile for various professional applications.
Related links
- Milwaukee Bi-Metal Jigsaw Blade 55 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 75 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 66 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade Very Thin Sheet Material 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 55 m, 1-Pieces
- Milwaukee Bi-Metal Jigsaw Blade Non-Ferrous Light Metal 91 mm, 5-Pieces
- DeWALT Bi-Metal Jigsaw Blade Metal 5-Pieces
- Bosch Bi-Metal Jigsaw Blade 132 mm, 5-Pieces
