Milwaukee Bi-Metal Jigsaw Blade, Very Thin Sheet Material, 55 mm, 5-Pieces
- RS Stock No.:
- 204-2232
- Mfr. Part No.:
- 4932254064
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£6.05
(exc. VAT)
£7.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 115 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.21 | £6.05 |
*price indicative
- RS Stock No.:
- 204-2232
- Mfr. Part No.:
- 4932254064
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jigsaw Blade | |
| Pitch | 700μm | |
| Number of Pieces | 5 | |
| Material Cut | Very Thin Sheet Material | |
| Blade Length | 55mm | |
| Blade Width | 2mm | |
| Blade Thickness | 700μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Series | T118B | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jigsaw Blade | ||
Pitch 700μm | ||
Number of Pieces 5 | ||
Material Cut Very Thin Sheet Material | ||
Blade Length 55mm | ||
Blade Width 2mm | ||
Blade Thickness 700μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
Series T118B | ||
- COO (Country of Origin):
- DE
Milwaukee Jigsaw Blade, 55mm Cutting Length, 0.7mm Tooth Pitch - 4932254064
This jigsaw blade is designed specifically for precision cutting of thin sheet material. The 55mm length combined with a tooth pitch of 0.7mm makes it optimal for fine, intricate work, ensuring clean cuts without damaging the material. deal for users in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Bimetal construction offers enhanced durability and longevity
• Low tooth pitch facilitates superior cutting for thin materials
• Five blades per pack provide extended usage and efficiency
• Designed to minimise wear, doubling the lifespan compared to standard blades
Applications
• Used for precise cutting in electrical enclosures
• Effective for creating intricate shapes in sheet metal
• Suitable for cutting composite materials in automation projects
• Ideal for DIY tasks requiring fine detailing in thin substrates
What materials are best suited for this blade's capabilities?
This blade is specifically engineered for thin sheet material, making it ideal for plastics, metals, and other light materials where precision is crucial. Its low tooth pitch enhances the cutting ability in these applications.
How does the bimetal construction improve performance?
The bimetal construction combines toughness and flexibility, allowing the blade to withstand wear and heat, effectively enhancing its lifespan, especially with demanding materials when used with suitable cooling lubricants.
Can this blade be used with different jigsaw models?
Yes, the blade's design ensures compatibility with a broad range of jigsaw brands and models, making it a versatile choice for various tools in professional settings.
What should I consider when selecting a lubricant for these blades?
Using an appropriate cooling lubricant is essential when working with metals to improve cutting performance, reduce friction, and prolong the blade's life, especially during longer or more intensive cutting tasks.
Related links
- Milwaukee Bi-Metal Jigsaw Blade 55 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 75 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 66 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade Very Thin Sheet Material 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 55 m, 1-Pieces
- Milwaukee Bi-Metal Jigsaw Blade Non-Ferrous Light Metal 91 mm, 5-Pieces
- DeWALT Bi-Metal Jigsaw Blade Metal 5-Pieces
- Bosch Bi-Metal Jigsaw Blade 132 mm, 5-Pieces
