Milwaukee Bi-Metal Jigsaw Blade, Very Thin Sheet Material, 75 mm, 5-Pieces
- RS Stock No.:
- 204-2235
- Mfr. Part No.:
- 4932274651
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£12.59
(exc. VAT)
£15.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 85 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.518 | £12.59 |
*price indicative
- RS Stock No.:
- 204-2235
- Mfr. Part No.:
- 4932274651
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 700μm | |
| Material Cut | Very Thin Sheet Material | |
| Blade Length | 75mm | |
| Blade Width | 75mm | |
| Blade Thickness | 2.5mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Series | T101A | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 700μm | ||
Material Cut Very Thin Sheet Material | ||
Blade Length 75mm | ||
Blade Width 75mm | ||
Blade Thickness 2.5mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
Series T101A | ||
- COO (Country of Origin):
- DE
Milwaukee Jigsaw Blade, 75mm Cutting Length, 0.7mm Tooth Pitch - 4932274651
This jigsaw blade is specifically designed for use with thin sheet materials. With a cutting length of 75mm and a low tooth pitch of 0.7mm, it excels in precision cutting. Constructed from bimetal, this blade combines durability and performance, making it an ideal choice for professionals in sectors such as automation, electronics, and mechanical engineering.
Features & Benefits
• Ideal for cutting very thin sheet materials
• Bimetal construction enhances blade longevity
• Low tooth pitch supports high precision cutting
• Pack of five blades for extended use
• Ensures high performance in demanding usage
Applications
• Used for intricate cuts in thin metal and plastic
• Suitable for delicate electrical enclosures and components
• Effective for fabricating parts in mechanical assemblies
• Ideal for creating clean edges in manufacturing processes
What advantages does bimetal construction provide for this blade?
The bimetal design significantly increases the blade's lifespan, doubling that of standard blades and reducing the frequency of replacements.
How can I maximise the efficiency of this jigsaw blade during operation?
Utilising a suitable cooling lubricant while cutting can help maintain the blade's performance and further extend its operational life.
Why is the tooth pitch important for cutting thin materials?
A low tooth pitch ensures smoother cuts with less chance of tearing or damaging the thin material, providing cleaner results in sensitive applications.
Can this blade be used with any jigsaw model?
While the blade fits most standard jigsaw models, ensure compatibility with your specific jigsaw and its specifications for optimal performance.
Related links
- Milwaukee Bi-Metal Jigsaw Blade 66 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 55 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade Very Thin Sheet Material 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade Non-Ferrous Light Metal 91 mm, 5-Pieces
- ERKO Bi-Metal Jigsaw Blade Wood 75 mm, 5-Pieces
- ERKO Bi-Metal Jigsaw Blade Wood 75 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 55 m, 1-Pieces
- Bosch Bi-Metal Jigsaw Blade 132 mm, 5-Pieces
