Milwaukee Bi-Metal Jigsaw Blade, 12 Teeth Per Inch, Very Thin Sheet Material, 105 mm, 5-Pieces
- RS Stock No.:
- 204-2236
- Mfr. Part No.:
- 4932399307
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£10.08
(exc. VAT)
£12.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.016 | £10.08 |
*price indicative
- RS Stock No.:
- 204-2236
- Mfr. Part No.:
- 4932399307
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 5 | |
| Pitch | 700μm | |
| Teeth per Inch | 12 | |
| Material Cut | Very Thin Sheet Material | |
| Blade Length | 105mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | RoHS | |
| Series | T318A | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Jigsaw Blade | ||
Number of Pieces 5 | ||
Pitch 700μm | ||
Teeth per Inch 12 | ||
Material Cut Very Thin Sheet Material | ||
Blade Length 105mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals RoHS | ||
Series T318A | ||
- COO (Country of Origin):
- DE
Milwaukee Jigsaw Blade, 105mm Cutting Length, 0.7mm Tooth Pitch - 4932399307
This jigsaw blade is designed for precision cutting in thin sheet materials, featuring a cutting length of 105mm and a tooth pitch of 0.7mm. This blade offers durability and enhanced cutting performance, particularly in applications requiring finesse.
Features & Benefits
• Low tooth pitch enables clean cuts in thin materials
• Bi-metal construction provides extended blade lifespan
• Compatible with various Milwaukee jigsaw models
• Supplied in a pack of 5 for convenience and value
Applications
• Used for cutting aluminium and other thin metals
• Ideal for precision tasks in electrical assembly
• Suitable for crafting and prototyping in mechanical work
• Effective for detailed cuts in sheet materials
What advantages do bi-metal jigsaw blades offer compared to standard ones?
These blades benefit from enhanced durability, making them last twice as long as non-bi-metal options when used with appropriate cooling lubricants, delivering cost-effective performance.
How can I maximise the lifespan of this jigsaw blade?
Using a cooling lubricant during operations significantly reduces friction and heat, which prolongs the blade's life while maintaining cutting accuracy.
What kind of materials are these jigsaw blades particularly suitable for?
They are specifically designed to handle very thin sheet materials, including metals such as aluminium and other non-ferrous materials, ensuring clean and precise cuts.
Can these jigsaw blades be used with other brands of jigsaws?
While they are optimised for use with Milwaukee jigsaws, they may also fit other compatible models, provided the specifications align correctly.
How does the tooth pitch influence cutting performance?
A low tooth pitch, such as 0.7mm, allows for finer and more detailed cuts, making these blades ideal for applications where precision is paramount.
Related links
- Milwaukee Bi-Metal Jigsaw Blade 75 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 66 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 55 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade Non-Ferrous Light Metal 91 mm, 5-Pieces
- Milwaukee Bi-Metal Jigsaw Blade 55 m, 1-Pieces
- RS PRO Bi-Metal Jigsaw Blade Metal 5-Pieces
- Bosch Bi-Metal Jigsaw Blade 132 mm, 5-Pieces
- Bosch Bi-Metal Jigsaw Blade 132 mm, 5-Pieces
