Bosch Bi-Metal Jigsaw Blade, Metal, Steel Sheet, 132 mm, 5-Pieces
- RS Stock No.:
- 692-203
- Mfr. Part No.:
- 2608636707
- Brand:
- Bosch
Subtotal (1 pack of 5 units)*
£13.35
(exc. VAT)
£16.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £13.35 | £2.67 |
*price indicative
- RS Stock No.:
- 692-203
- Mfr. Part No.:
- 2608636707
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Pitch | 13mm | |
| Number of Pieces | 5 | |
| Material Cut | Metal, Steel Sheet | |
| Blade Length | 132mm | |
| Blade Material | Bi-Metal | |
| Series | 260863 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Pitch 13mm | ||
Number of Pieces 5 | ||
Material Cut Metal, Steel Sheet | ||
Blade Length 132mm | ||
Blade Material Bi-Metal | ||
Series 260863 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw blade is a precision-engineered cutting accessory designed to deliver clean and efficient cut across a variety of material. crafted for durability and accuracy, it provides reliable performance in cutting task. with optimized tooth geometry and high-quality construction, it ensures smooth operation and long service life for professional and DIY user.
Supports fast and clean cutting performance
Provides Durable construction for extended use
Ensures optimized tooth geometry for accuracy
Related links
- Bosch Bi-Metal Jigsaw Blade 132 mm, 5-Pieces
- Bosch Bi-Metal Jigsaw Blade 132 mm, 5-Pieces
- Bosch Bi-Metal Jigsaw Blade Thin Sheet Metal 5-Pieces
- RS PRO Bi-Metal Jigsaw Blade Metal 5-Pieces
- Bosch Bi-Metal Jigsaw Blade 250 mm, 5-Pieces
- Bosch Bi-Metal Jigsaw Blade 83 mm, 5-Pieces
- Bosch Bi-Metal Jigsaw Blade 100 mm, 5-Pieces
- Bosch Bi-Metal Jigsaw Blade Metal, 1-Pieces
