Milwaukee, 1.8 mm Teeth Per Inch Metal 150 mm 5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
204-2221
Mfr. Part No.:
48475184
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Reciprocating Saw Blade

Number of Pieces

5

Teeth per Inch

1.8 mm

Material Cut

Metal

Blade Length

150mm

Blade Thickness

0.90mm

Blade Material

Bi-Metal

Standards/Approvals

No

COO (Country of Origin):
US

Milwaukee Reciprocating Saw Blade, 150mm Cutting Length, 18 TPI Tooth Pitch - 48005184


This reciprocating saw blade is designed specifically for metal cutting applications. Measuring 150mm in length, it features 18 teeth per inch, providing an efficient cutting experience. The blade is constructed from bimetal materials, optimising performance and longevity, making it an invaluable tool for professionals in various sectors.

Features & Benefits


• Bi-metal composition enhances durability and longevity

• Improved tooth geometry ensures better cutting speed

• TOUGH NECK™ design reinforces the blade at critical points

• Supplied in a pack of 5 for extended usability

Applications


• Used for cutting through various types of metal

• Ideal for tradespeople in electrical and mechanical industries

• Suitable for automated machinery repairs and maintenance

• Effective for precision cutting in tight spaces

• Utilised in construction and assembly tasks requiring swift cuts

What is the advantage of the bimetal construction in the blade?


The bimetal construction combines hardness and flexibility, allowing the blade to maintain sharpness and withstand the stresses of cutting through metal, leading to longer life and performance.

How does the improved tooth geometry benefit cutting performance?


The enhanced tooth geometry optimises the cutting action, allowing for smoother and faster cuts while also minimising the risk of blade wear during operation.

What is the importance of the TOUGH NECK™ feature?


The TOUGH NECK™ design provides additional reinforcement at the blade's weakest point, significantly reducing the likelihood of breakage during heavy-duty use.

How does the thickness of the blade affect its usability?


The slim 0.90 mm thickness allows for maximum speed and flexibility, enabling easier manoeuvrability in confined spaces while achieving effective cuts.

Can this blade be used for materials other than metal?


The blade is primarily designed for metal cutting; however, its performance may vary with softer materials and is best suited for metal applications.

Related links