Milwaukee, 24 Teeth Per Inch Metal 150 mm 5
- RS Stock No.:
- 204-2222
- Mfr. Part No.:
- 48475186
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-2222
- Mfr. Part No.:
- 48475186
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 24 | |
| Material Cut | Metal | |
| Blade Length | 150mm | |
| Blade Thickness | 0.9mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 24 | ||
Material Cut Metal | ||
Blade Length 150mm | ||
Blade Thickness 0.9mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Milwaukee Reciprocating Saw Blade, 150mm Cutting Length, 24 Teeth per Inch - 48005186
This reciprocating saw blade is designed specifically for metal cutting, featuring a 150mm length and a tooth density of 24 teeth per inch (TPI). Crafted using bimetal technology, the blade combines high-performance durability with flexibility, making it suitable for a variety of professional applications. This pack contains five blades, ensuring an ample supply for ongoing projects.
Features & Benefits
• Improved tooth geometry enhances cutting speed and durability
• Bimetal construction with 8% cobalt optimises cutting performance
• Slim body at 0.90mm thick for agile manoeuvrability and speed
• Each blade designed specifically for metal material
• Pack of five provides extended usage and value for professionals
Applications
• Used for precision cutting in the electrical industry
• Ideal for automation projects requiring metal components
• Effective for mechanical involving various metal types
• Utilised in maintenance tasks across industrial settings
What advantages does the bimetal construction offer in performance?
The bimetal construction combines high carbon steel with cobalt, providing enhanced toughness and longer life. This material choice ensures the blade maintains sharpness and resists wear during rigorous use, making it suitable for repeated metal cutting tasks.
How does the TOUGH NECK™ feature enhance the blade's durability?
The TOUGH NECK™ feature includes stamped indentations around the blade's receptacle area, which increases its robustness at the point most susceptible to breakage. This design improves the overall reliability of the blade during intensive cutting operations.
What applications are best suited for a 24 TPI saw blade?
A blade with a 24 TPI count is ideal for making fine cuts in metal materials. It is particularly effective for tasks that require precision, making it suitable for detailed work in both industrial and construction settings.
Related links
- Milwaukee, 10 Teeth Per Inch Metal 150 mm 5
- Milwaukee, 1.8 mm Teeth Per Inch Metal 150 mm 5
- Milwaukee, 24 Teeth Per Inch Metal 100 mm 5
- ERKO, 24 Teeth Per Inch Metal 150 mm
- Milwaukee 24 Teeth Per Inch All Wood 1 165 mm
- ERKO, 14 Teeth Per Inch Metal 150 mm
- ERKO, 18 Teeth Per Inch Metal 150 mm
- ERKO, 14/18 Teeth Per Inch Metal 150 mm
