Milwaukee 24 Teeth Per Inch All Wood 1 165 mm
- RS Stock No.:
- 264-195
- Mfr. Part No.:
- 4932471931
- Brand:
- Milwaukee
Subtotal (1 unit)*
£19.22
(exc. VAT)
£23.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.22 |
*price indicative
- RS Stock No.:
- 264-195
- Mfr. Part No.:
- 4932471931
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circular Saw Blade | |
| Cut Type | Thin | |
| Number of Pieces | 1 | |
| Rake Angle | 15° | |
| Material Cut | All Wood | |
| Number of Teeth | 24 | |
| Tooth Configuration | ATB | |
| Kerf Thickness | 1.6mm | |
| Standards/Approvals | No | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circular Saw Blade | ||
Cut Type Thin | ||
Number of Pieces 1 | ||
Rake Angle 15° | ||
Material Cut All Wood | ||
Number of Teeth 24 | ||
Tooth Configuration ATB | ||
Kerf Thickness 1.6mm | ||
Standards/Approvals No | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Circular Saw Blade, 165mm Blade Diameter, 20mm Arbor Diameter - 4932471931
This circular saw blade is designed specifically for cutting wood. Featuring a blade diameter of 165mm and a tooth count of 24, this high-quality wood cutting saw blade is perfect for various applications. The blades arbor diameter measures 20mm, ensuring compatibility with multiple handheld circular saws.
Features & Benefits
• PTFE coating for cooler and quicker cuts
• Laser cut vibration slots reduce vibrations and improve precision
• High-grade laser cut steel provides consistent performance
• Premium carbide for sharp, clean cutting edges
• Thin kerf design maximises runtime and efficiency
Applications
• Ideal for cutting softwood and hardwood
• Suitable for plywood and laminated chipboard
• Excellent for working with MDF and melamine
• Used with handheld circular saws for convenience
• Effective for various woodworking projects
What is the benefit of the PTFE coating?
The PTFE coating enhances the cutting process by reducing friction, helping to maintain a cooler blade temperature and preventing resin accumulation during cuts. This results in more efficient operation and less wear over time.
How does the laser-cut design contribute to performance?
The laser-cut vibration slots in this blade mitigate vibrations, which can lead to increased accuracy during cutting. This design helps isolate the cutting teeth from shocks, resulting in smoother operation and improved cut quality.
What types of wood can this blade effectively handle?
This blade can cut through a variety of wood types, including both soft and hardwoods, along with engineered materials like MDF and melamine, making it a versatile choice for different woodworking tasks.
Related links
- Milwaukee 24 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 24 Teeth Per Inch All Wood 2 165 mm
- Bosch 24 Teeth Per Inch Wood 1 165 mm
- Makita 24 Teeth Per Inch Wood 1 165 mm
- DeWALT 24 Teeth Per Inch Wood 1 165 mm
- Milwaukee 24 Teeth Per Inch All Wood Fibreglass Medium Density Particleboard, Wood 1 190 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Bosch 36 Teeth Per Inch Wood 1 165 mm
