Milwaukee 24 Teeth Per Inch All Wood 2 165 mm
- RS Stock No.:
- 858-633
- Mfr. Part No.:
- 4932479836
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£29.99
(exc. VAT)
£35.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £29.99 | £14.995 |
*price indicative
- RS Stock No.:
- 858-633
- Mfr. Part No.:
- 4932479836
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 2 | |
| Material Cut | All Wood | |
| Number of Teeth | 24 | |
| Arbor Diameter | 15.87mm | |
| Kerf Thickness | 1.6mm | |
| Blade Material | High Grade Steel | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circular Saw Blade | ||
Number of Pieces 2 | ||
Material Cut All Wood | ||
Number of Teeth 24 | ||
Arbor Diameter 15.87mm | ||
Kerf Thickness 1.6mm | ||
Blade Material High Grade Steel | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
The Milwaukee circular saw blades offer high-performance cutting with enhanced precision for various wood types, making them Ideal for professionals seeking efficiency in their projects.
PTFE coating ensures cooler and quicker cuts while preventing stickiness
Laser cut vibration slots reduce vibration and enhance accuracy
Constructed from high-grade laser cut steel, guaranteeing outstanding precision
Premium cobalt infused tungsten carbide provides Sharp and clean cuts
Related links
- Milwaukee 24 Teeth Per Inch All Wood 1 165 mm
- Milwaukee 24 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 24 Teeth Per Inch All Wood Green Wood Medium Density Particleboard, Wood with nails 2 190
- Milwaukee 40 Teeth Per Inch Fibre Wood with nails 2 165 mm
- Milwaukee 24 Teeth Per Inch All Wood Fibreglass Medium Density Particleboard, Wood 1 190 mm
- Bosch 24 Teeth Per Inch Wood 1 165 mm
- Makita 24 Teeth Per Inch Wood 1 165 mm
- DeWALT 24 Teeth Per Inch Wood 1 165 mm
