Milwaukee 24 Teeth Per Inch All Wood, Fibre, Fibreglass, Green Wood, Medium Density Particleboard, Wood 1 190 mm
- RS Stock No.:
- 858-286
- Mfr. Part No.:
- 4932471300
- Brand:
- Milwaukee
Subtotal (1 unit)*
£21.66
(exc. VAT)
£25.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.66 |
*price indicative
- RS Stock No.:
- 858-286
- Mfr. Part No.:
- 4932471300
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Rake Angle | 15° | |
| Material Cut | All Wood, Fibre, Fibreglass, Green Wood, Medium Density Particleboard, Wood | |
| Number of Teeth | 24 | |
| Kerf Thickness | 1.6mm | |
| Tooth Configuration | ATB | |
| Arbor Diameter | 30mm | |
| Blade Material | Tungsten Carbide | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Rake Angle 15° | ||
Material Cut All Wood, Fibre, Fibreglass, Green Wood, Medium Density Particleboard, Wood | ||
Number of Teeth 24 | ||
Kerf Thickness 1.6mm | ||
Tooth Configuration ATB | ||
Arbor Diameter 30mm | ||
Blade Material Tungsten Carbide | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee circular saw blade provides precise cutting for hand-held circular saws, Ideal for a range of materials including soft and hardwood, plywood, and MDF.
PTFE coating ensures cooler, quicker cuts and protects against corrosion
Laser cut vibration slots reduce vibration for enhanced accuracy
High grade laser cut steel guarantees durability and precise cuts
Premium cobalt infused tungsten carbide delivers sharp, clean cuts
Related links
- Milwaukee 24 Teeth Per Inch All Wood Green Wood Medium Density Particleboard, Wood with nails 2 190
- Milwaukee 24 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Starrett 76 mm Diameter Tungsten Carbide Tipped Drill Bit for Ceramic Medium Density Particleboard, Plastic
- Milwaukee 48 Teeth Per Inch All Wood 1 190 mm
- DeWALT Wood 1 190 mm
- Bosch 24 Teeth Per Inch Wood 1 190 mm
- Bosch 56 Teeth Per Inch Wood 1 190 mm
