Milwaukee 24 Teeth Per Inch All Wood, Fibre, Green Wood, Hardwood, Medium Density Particleboard, Wood with nails 2 190
- RS Stock No.:
- 858-624
- Mfr. Part No.:
- 4932479804
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£38.33
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £38.33 | £19.165 |
*price indicative
- RS Stock No.:
- 858-624
- Mfr. Part No.:
- 4932479804
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 2 | |
| Material Cut | All Wood, Fibre, Green Wood, Hardwood, Medium Density Particleboard, Wood with nails | |
| Rake Angle | 15° | |
| Number of Teeth | 24 | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 1.6mm | |
| Blade Material | High Grade Steel | |
| Blade Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circular Saw Blade | ||
Number of Pieces 2 | ||
Material Cut All Wood, Fibre, Green Wood, Hardwood, Medium Density Particleboard, Wood with nails | ||
Rake Angle 15° | ||
Number of Teeth 24 | ||
Arbor Diameter 30mm | ||
Kerf Thickness 1.6mm | ||
Blade Material High Grade Steel | ||
Blade Diameter 190mm | ||
RoHS Status: Exempt
The Milwaukee circular saw blades offer superior cutting performance. Designed for handheld circular saws, these blades efficiently Slice through a variety of wood types while ensuring minimal friction and heat generation.
PTFE coating reduces friction for cooler, quicker cuts
Laser cut vibration slots enhance accuracy and reduce vibration
Made from high-grade laser-cut steel for guaranteed precision
Infused with premium cobalt tungsten carbide for sharp, clean cuts
Related links
- Milwaukee 24 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 24 Teeth Per Inch All Wood Fibreglass Medium Density Particleboard, Wood 1 190 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Wood with nails 1 165 mm
- Starrett 76 mm Diameter Tungsten Carbide Tipped Drill Bit for Ceramic Medium Density Particleboard, Plastic
- Milwaukee 40 Teeth Per Inch Fibre Wood with nails 2 165 mm
- Milwaukee 48 Teeth Per Inch Laminated Chipboards Plywood, Wood 2 190 mm
- CK 110 mm Aluminium Laminated Steel 10.16 TPI
