Milwaukee 40 Teeth Per Inch Fibre, Green Wood, Hardwood, Medium Density Particleboard, Plywood, Wood with nails 1 165 mm
- RS Stock No.:
- 858-757
- Mfr. Part No.:
- 4932471932
- Brand:
- Milwaukee
Subtotal (1 unit)*
£20.83
(exc. VAT)
£25.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.83 |
*price indicative
- RS Stock No.:
- 858-757
- Mfr. Part No.:
- 4932471932
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Rake Angle | 18° | |
| Material Cut | Fibre, Green Wood, Hardwood, Medium Density Particleboard, Plywood, Wood with nails | |
| Number of Teeth | 40 | |
| Plate Thickness | 1.6mm | |
| Kerf Thickness | 1.6mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | ATB | |
| Blade Material | Steel | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Rake Angle 18° | ||
Material Cut Fibre, Green Wood, Hardwood, Medium Density Particleboard, Plywood, Wood with nails | ||
Number of Teeth 40 | ||
Plate Thickness 1.6mm | ||
Kerf Thickness 1.6mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration ATB | ||
Blade Material Steel | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
The Milwaukee circular saw blade is designed for hand held circular saws, delivering precision cutting through various wood types with enhanced performance features.
PTFE coating reduces cutting temperature and prevents resin build-up
Laser cut vibration slots minimise vibration, increasing accuracy
Made from high grade laser cut steel for guaranteed precision
Premium cobalt infused tungsten carbide ensures sharp, clean cuts
Related links
- Milwaukee 24 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 24 Teeth Per Inch All Wood Green Wood Medium Density Particleboard, Wood with nails 2 190
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Wood with nails 1 165 mm
- Milwaukee 24 Teeth Per Inch All Wood Fibreglass Medium Density Particleboard, Wood 1 190 mm
- Starrett 76 mm Diameter Tungsten Carbide Tipped Drill Bit for Ceramic Medium Density Particleboard, Plastic
- Milwaukee 40 Teeth Per Inch Fibre Wood with nails 2 165 mm
- Milwaukee 24 Teeth Per Inch All Wood 1 165 mm
- Milwaukee 48 Teeth Per Inch Laminated Chipboards Plywood, Wood 2 190 mm
