Milwaukee 40 Teeth Per Inch Fibre, Hardwood, Wood with nails 2 165 mm
- RS Stock No.:
- 858-634
- Mfr. Part No.:
- 4932479837
- Brand:
- Milwaukee
Subtotal (1 pack of 2 units)*
£33.33
(exc. VAT)
£40.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £33.33 | £16.665 |
*price indicative
- RS Stock No.:
- 858-634
- Mfr. Part No.:
- 4932479837
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 2 | |
| Material Cut | Fibre, Hardwood, Wood with nails | |
| Number of Teeth | 40 | |
| Arbor Diameter | 15.87mm | |
| Kerf Thickness | 1.6mm | |
| Blade Material | High Grade Steel | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Circular Saw Blade | ||
Number of Pieces 2 | ||
Material Cut Fibre, Hardwood, Wood with nails | ||
Number of Teeth 40 | ||
Arbor Diameter 15.87mm | ||
Kerf Thickness 1.6mm | ||
Blade Material High Grade Steel | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
The Milwaukee circular saw blades deliver exceptional cutting performance for a variety of wood materials. Designed for handheld circular saws, these blades excel in providing clean and efficient cuts.
PTFE coating ensures cooler, non-stick cuts for Faster performance
Laser cut vibration slots minimise vibration, enhancing cutting accuracy
Manufactured from high-grade laser cut steel for guaranteed accuracy
Premium cobalt infused tungsten carbide ensures Sharp and clean cuts
Related links
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Wood with nails 1 165 mm
- Milwaukee 40 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 24 Teeth Per Inch Fibre Hardwood Plywood, Wood with nails 1 165 mm
- Milwaukee 24 Teeth Per Inch All Wood Green Wood Medium Density Particleboard, Wood with nails 2 190
- Milwaukee 24 Teeth Per Inch All Wood 2 165 mm
- DeWALT 40 Teeth Per Inch Wood 1 165 mm
- Milwaukee 24 Teeth Per Inch All Wood 1 165 mm
- Bosch 4 Teeth Per Inch Fibre Cement Boards 1 165 mm
